VISHAY CRCW040250K0FKED
| Manufacturer | |
| Mfr. Part # | CRCW040250K0FKED |
| LCSC Part # | C7501196 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Standard Thick Film Chip Resistors |
| Description | 50kΩ Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0234 | $ 0.47 |
200+ | $ 0.0181 | $ 3.62 |
600+ | $ 0.0151 | $ 9.06 |
2,000+ | $ 0.0133 | $ 26.60 |
10,000+ | $ 0.0118 | $ 118.00 |
20,000+ | $ 0.0109 | $ 218.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$