LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits M3SWA-2-50DRA+ product image
  • M3SWA-2-50DRA+ thumbnail 1
  • M3SWA-2-50DRA+ thumbnail 2
  • M3SWA-2-50DRA+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits M3SWA-2-50DRA+RoHS

Manufacturer
MPN
M3SWA-2-50DRA+
LCSC Part #
C7501178
Packaging
SMD
Customer #
Key Attributes
HighIsolationFastSwitchingRFSwitch
Datasheetpdf iconMini-Circuits M3SWA-2-50DRA+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMini-Circuits
PackagingSMD
Frequency range10MHz~4.5GHz
FeaturesIntegrated control logic
Voltage - Supply3V~5V
P1dB30dBm
operating temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A high isolation fast switching absorptive SPDT switch with integral CMOS driver, operates with single positive supply voltage while consuming, 50 μA typical. It has been designed for wide - band operation. It is packaged in a tiny 3.25mm x 3.25mm, 8 - lead package passes 250V for ESD (HBM).

Features

AI Translation
  • High Isolation, 52 dB at 1 GHz
  • Low insertion loss, 0.8 dB typ. at 1 GHz
  • Low supply current consumption, 50 μA typ.
  • Fast Rise/Fall time, 16 ns typ.

Applications

AI Translation
  • Communication Infrastructure
  • Test and Measurements
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8025$ 6.80
10+$ 6.6292$ 66.29
30+$ 6.5142$ 195.43
100+$ 6.3992$ 639.92
Standard Packaging3000/Full Reel
Better price for more quantity?
$