EVISUN MGJ2D051802SC
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | MGJ2D051802SC |
| LCSC Part # | C7500964 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC module power supply for IGBT drivers |
| Description | Isolated Module DC DC Converter 18V -2.5V 80mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4736 $ 1.4842 | $ 1.48 |
10+ | $ 2.0932 $ 1.2560 | $ 12.56 |
30+ | $ 1.8548 $ 1.1129 | $ 33.39 |
100+ | $ 1.6117 $ 0.9671 | $ 96.71 |
500+ | $ 1.5012 $ 0.9008 | $ 450.40 |
1,000+ | $ 1.4539 $ 0.8724 | $ 872.40 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$