EVISUN B0505S-3WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | B0505S-3WR2 |
| LCSC Part # | C7500927 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 3W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 3W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 3W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 4mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 5,372
5,372 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3977 | $ 1.40 |
| 10+ | $ 1.2305 | $ 12.31 |
| 30+ | $ 1.0731 | $ 32.19 |
| 100+ | $ 0.9546 | $ 95.46 |
| 500+ | $ 0.9075 | $ 453.75 |
| 1,000+ | $ 0.8831 | $ 883.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 3W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 3W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 4mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C7500927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



