LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU 3RM090L-8 product image
  • 3RM090L-8 thumbnail 1
  • 3RM090L-8 thumbnail 2
  • 3RM090L-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU 3RM090L-8RoHS

Manufacturer
KUUAsian Brands
MPN
3RM090L-8
LCSC Part #
C7500873
Packaging
Through Hole,P=4.4mm
Customer #
Key Attributes
GDT 90V 10kA
Datasheetpdf iconKUU 3RM090L-8
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5119$ 0.51
10+$ 0.4073$ 4.07
30+$ 0.3558$ 10.67
100+$ 0.3043$ 30.43
500+$ 0.2737$ 136.85
1,000+$ 0.2576$ 257.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerKUU
PackagingThrough Hole,P=4.4mm
Operating Temperature Range-40℃~+90℃
Length-
Height-
Impulse Discharge Current10kA
Tolerance±20%
Width-
Voltage - DC Spark Over (Nom)90V;700V
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Stable breakdown voltage
  • High insulation resistance
  • High rated current
  • Low capacitance (≤1.5pF)
  • Stable performance throughout service life
  • Robust surge current absorption capability
  • Fast response time
  • RoHS compliant
  • Standard size: 8.0 mm × 10.0 mm
  • MSL Level 1 compliant per J-STD-020
  • Storage and operating temperature: -40℃ ~ +90℃

Applications

AI Translation
  • Repeater
  • Modem
  • Subscriber protection
  • Telephone interface
  • Line card