YXC Crystal Oscillators Y8OEL89CGC-111YLC-32.768K
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | Y8OEL89CGC-111YLC-32.768K |
| LCSC Part # | C7500571 |
| Packaging | DT-38 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DT-38 | |
| Frequency Stability | - | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31,450
31,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0642 | $ 0.64 |
| 100+ | $ 0.0512$ 0.0502 | $ 5.02 |
| 300+ | $ 0.0441$ 0.0433 | $ 12.99 |
| 1,000+ | $ 0.0392$ 0.0385 | $ 38.50 |
| 5,000+ | $ 0.0349$ 0.0342 | $ 171.00 |
| 10,000+ | $ 0.0328$ 0.0322 | $ 322.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DT-38 | |
| Frequency Stability | - | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



