ROHM LM2903DGKR
| Manufacturer | |
| MPN | LM2903DGKR |
| LCSC Part # | C7500473 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | General-purpose Operational Amplifiers/Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Universal Standard family LM393 / LM339/ LM2903 / LM2901 monolithic ICs integrate two/four independent comparators on a single chip and feature high gain, low power consumption, and an operating voltage range from 2[V] to 36[V] (single power supply).
Features
AI Translation
- Operating temperature range Commercial Grade LM339/393 family : 0[°C] to + 70[°C] Extended Industrial Grade LM2903/2901 family : -40[°C] to +125[°C]
- Open collector output
- Single / dual power supply compatible
- Low supply current 0.8[mA] typ. (LM393/339/2903/2901 family)
- Low input-bias current: 25[nA] typ.
- Low input-offset voltage: 2[mV] typ.
- Differential input voltage range equal to maximum rating
- Low output saturation voltage
- TTL,MOS,CMOS compatible output
In-Stock: 1,465
1,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1935 | $ 0.97 |
| 50+ | $ 0.1536 | $ 7.68 |
| 150+ | $ 0.1365 | $ 20.48 |
| 500+ | $ 0.1151 | $ 57.55 |
| 2,500+ | $ 0.1056 | $ 264.00 |
| 5,000+ | $ 0.0999 | $ 499.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ROHM | |
| Packaging | MSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Universal Standard family LM393 / LM339/ LM2903 / LM2901 monolithic ICs integrate two/four independent comparators on a single chip and feature high gain, low power consumption, and an operating voltage range from 2[V] to 36[V] (single power supply).
Features
AI Translation
- Operating temperature range Commercial Grade LM339/393 family : 0[°C] to + 70[°C] Extended Industrial Grade LM2903/2901 family : -40[°C] to +125[°C]
- Open collector output
- Single / dual power supply compatible
- Low supply current 0.8[mA] typ. (LM393/339/2903/2901 family)
- Low input-bias current: 25[nA] typ.
- Low input-offset voltage: 2[mV] typ.
- Differential input voltage range equal to maximum rating
- Low output saturation voltage
- TTL,MOS,CMOS compatible output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
