CONNFLY Elec DS1016-20MANBG
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1016-20MANBG |
| LCSC Part # | C7500434 |
| Package | P=2.54mm |
| Customer # | |
| Key Attributes | CONN 20POS 2.54mm |
| Description | 2.54mm -40℃~+105℃ Brass 2x10P 10 2 Pressure fitting head (with reverse flap cover) 2.54mm Free Hanging P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Package | P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
396 
396
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.0967 | $ 0.58 |
60+ | $ 0.0765 | $ 4.59 |
216+ | $ 0.0664 | $ 14.34 |
648+ | $ 0.0588 | $ 38.10 |
3,024+ | $ 0.0527 | $ 159.36 |
6,048+ | $ 0.0496 | $ 299.98 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$