RALEC LR2010-21R008F2
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | LR2010-21R008F2 |
| LCSC Part # | C7500254 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 1W 2010 |
| Description | 8mΩ ±1% 1W 2010 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,950
1,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1012 | $ 0.51 |
50+ | $ 0.0817 | $ 4.09 |
150+ | $ 0.0719 | $ 10.79 |
500+ | $ 0.0646 | $ 32.30 |
2,000+ | $ 0.0532 | $ 106.40 |
4,000+ | $ 0.0503 | $ 201.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$