JNJOPTO JNJ-LTJB0106W60/11x14mil/465-470NM
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LTJB0106W60/11x14mil/465-470NM |
| LCSC Part # | C7500138 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Wavelength - Dominant | 460nm~470nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1.8cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Special lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.039 | $ 0.39 |
| 100+ | $ 0.0308 | $ 3.08 |
| 300+ | $ 0.0268 | $ 8.04 |
| 2,000+ | $ 0.0237 | $ 47.40 |
| 4,000+ | $ 0.0212 | $ 84.80 |
| 10,000+ | $ 0.02 | $ 200.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Wavelength - Dominant | 460nm~470nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1.8cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Special lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



