JNJOPTO JNJ-LTHU0108W30/Q20mil/365-370NM
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LTHU0108W30/Q20mil/365-370NM |
| LCSC Part # | C7500134 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED PURPLE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.8V | |
| Wavelength - Dominant | 365nm~370nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 250mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Purple | |
| Power(Watts) | - | |
| Lamp Holder Type | 2.3mm round LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Linear luminaires
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3248 | $ 1.62 |
| 50+ | $ 0.255 | $ 12.75 |
| 150+ | $ 0.2251 | $ 33.77 |
| 500+ | $ 0.1879 | $ 93.95 |
| 2,000+ | $ 0.1712 | $ 342.40 |
| 4,000+ | $ 0.1613 | $ 645.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.8V | |
| Wavelength - Dominant | 365nm~370nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 250mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Purple | |
| Power(Watts) | - | |
| Lamp Holder Type | 2.3mm round LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



