JNJOPTO JNJ-LTJI0108W15/20mil-D/850NM
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LTJI0108W15/20mil-D/850NM |
| LCSC Part # | C7500099 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 840nm~870nm 350mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 840nm~870nm | |
| Voltage - Forward(Vf) | 1.4V~2.1V | |
| Viewing Angle | 15° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26,465
26,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1031 | $ 0.52 |
| 50+ | $ 0.0814 | $ 4.07 |
| 150+ | $ 0.0706 | $ 10.59 |
| 500+ | $ 0.0624 | $ 31.20 |
| 2,000+ | $ 0.0559 | $ 111.80 |
| 4,000+ | $ 0.0527 | $ 210.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



