LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-LTJI0106W15/14mil-D/850NM product image
  • JNJ-LTJI0106W15/14mil-D/850NM thumbnail 1
  • JNJ-LTJI0106W15/14mil-D/850NM thumbnail 2
  • JNJ-LTJI0106W15/14mil-D/850NM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JNJOPTO JNJ-LTJI0106W15/14mil-D/850NMRoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-LTJI0106W15/14mil-D/850NM
LCSC Part #
C7500091
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 840nm~870nm 100mA SMD
Datasheetpdf iconJNJOPTO JNJ-LTJI0106W15/14mil-D/850NM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width40nm
Wavelength - Dominant840nm~870nm
Voltage - Forward(Vf)1.4V~2.2V
Viewing Angle15°
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0491$ 0.49
100+$ 0.0389$ 3.89
300+$ 0.0337$ 10.11
2,000+$ 0.0299$ 59.80
4,000+$ 0.0268$ 107.20
10,000+$ 0.0252$ 252.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$