ROCPU Switches TP14613235
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TP14613235 |
| LCSC Part # | C7500041 |
| Package | DIP |
| Customer # | |
| Description | 12V With Bracket 6.2mm Round Button No 6.2mm SPST 50mA DIP Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | DIP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
480
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3121 $ 0.2497 | $ 1.25 |
50+ | $ 0.245 $ 0.1960 | $ 9.80 |
150+ | $ 0.2163 $ 0.1731 | $ 25.97 |
500+ | $ 0.1805 $ 0.1444 | $ 72.20 |
2,500+ | $ 0.1645 $ 0.1316 | $ 329.00 |
5,000+ | $ 0.155 $ 0.1240 | $ 620.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$