HRK CD288338M1C1030VFL
| Manufacturer |
HRK
Asian Brands |
| Mfr. Part # | CD288338M1C1030VFL |
| LCSC Part # | C7499984 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF 16V TH |
| Description | 3300uF 16V Aluminum Electrolytic Capacitors Through Hole,D16xL30mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1804 $ 0.1714 | $ 0.86 |
50+ | $ 0.1402 $ 0.1332 | $ 6.66 |
250+ | $ 0.123 $ 0.1169 | $ 29.23 |
500+ | $ 0.1015 $ 0.0965 | $ 48.25 |
2,500+ | $ 0.0919 $ 0.0874 | $ 218.50 |
5,000+ | $ 0.0862 $ 0.0819 | $ 409.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$