LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HRK CD110156M2G0816VFL product image
  • CD110156M2G0816VFL thumbnail 1
  • CD110156M2G0816VFL thumbnail 2
  • CD110156M2G0816VFL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRK CD110156M2G0816VFLRoHS

Manufacturer
HRKAsian Brands
MPN
CD110156M2G0816VFL
LCSC Part #
C7499939
Packaging
Through Hole,D8xL16mm
Customer #
Key Attributes
CAP ALUM 15uF 400V TH
Datasheetpdf iconHRK CD110156M2G0816VFL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerHRK
PackagingThrough Hole,D8xL16mm
Tolerance±20%
Voltage Rating400V
Capacitance15uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)16mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 14,820
14,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0628$ 0.0597$ 0.30
50+$ 0.0546$ 0.0519$ 2.60
150+$ 0.0506$ 0.0481$ 7.22
500+$ 0.0476$ 0.0453$ 22.65
2,500+$ 0.0451$ 0.0429$ 107.25
5,000+$ 0.0439$ 0.0418$ 209.00
Standard Packaging500/Full Bag
Better price for more quantity?
$