Kingbright WP934CB/ID
| Manufacturer | |
| Mfr. Part # | WP934CB/ID |
| LCSC Part # | C7499799 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED TH |
| Description | Red 627nm LED Indication - Discrete 1.9V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,509
2,509
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4335 | $ 0.43 |
10+ | $ 0.3423 | $ 3.42 |
30+ | $ 0.3023 | $ 9.07 |
100+ | $ 0.2543 | $ 25.43 |
500+ | $ 0.2224 | $ 111.20 |
1,000+ | $ 0.208 | $ 208.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$