UTC 2SC2073L-TA3-T
| Manufacturer | UTCAsian Brands |
| MPN | 2SC2073L-TA3-T |
| LCSC Part # | C7499407 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 150V 140 1 NPN NPN 1.5A TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC 2SC2073 is an NPN silicon power transistors, it uses advanced technology to provide customers with high collector base voltage, etc. The UTC 2SC2073 is suitable for general purpose Power amplifier, vertical output application.
Features
AI Translation
- High collector base voltage
- TO-220
In-Stock: 935
935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2976 | $ 1.49 |
| 50+ | $ 0.2352 | $ 11.76 |
| 150+ | $ 0.2085 | $ 31.28 |
| 500+ | $ 0.1752 | $ 87.60 |
| 2,000+ | $ 0.1604 | $ 320.80 |
| 4,000+ | $ 0.1514 | $ 605.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 140 | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC 2SC2073 is an NPN silicon power transistors, it uses advanced technology to provide customers with high collector base voltage, etc. The UTC 2SC2073 is suitable for general purpose Power amplifier, vertical output application.
Features
AI Translation
- High collector base voltage
- TO-220
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



