UMW FDD6670A(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD6670A(UMW) |
| LCSC Part # | C7499393 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 66A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 66A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.755nF | |
| Gate Charge(Qg) | 22nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is designed to improve the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), fast switching speed, and ultra-low RDS(ON) in a compact package.
Features
AI Translation
- VDS = 30V
- RDS(ON) = 8mΩ (VGS = 10V)
- RDS(ON) = 10mΩ (VGS = 4.5V)
- Low gate charge
- Fast switching
- Ultra-low RDS(ON) achieved with high-performance trench technology
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1268 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.0865 | $ 12.98 |
| 500+ | $ 0.0765 | $ 38.25 |
| 2,500+ | $ 0.0684 | $ 171.00 |
| 5,000+ | $ 0.0644 | $ 322.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 66A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.755nF | |
| Gate Charge(Qg) | 22nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is designed to improve the overall efficiency of DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge, low RDS(ON), fast switching speed, and ultra-low RDS(ON) in a compact package.
Features
AI Translation
- VDS = 30V
- RDS(ON) = 8mΩ (VGS = 10V)
- RDS(ON) = 10mΩ (VGS = 4.5V)
- Low gate charge
- Fast switching
- Ultra-low RDS(ON) achieved with high-performance trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
