LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW FDS6670A(UMW) product image
  • FDS6670A(UMW) thumbnail 1
  • FDS6670A(UMW) thumbnail 2
  • FDS6670A(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW FDS6670A(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
FDS6670A(UMW)
LCSC Part #
C7499388
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 13A SOP-8
Datasheetpdf iconUMW FDS6670A(UMW)
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1557$ 0.78
50+$ 0.1221$ 6.11
150+$ 0.1077$ 16.16
500+$ 0.0897$ 44.85
3,000+$ 0.0816$ 244.80
6,000+$ 0.0768$ 460.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)535pF
Current - Continuous Drain(Id)13A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)200pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.22nF
Gate Charge(Qg)30nC@15V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is ideal for low-voltage and battery-powered applications requiring low line power loss and fast switching.

Features

AI Translation
  • V_DS = 30V
  • I_D = 13A
  • R_DS(ON) < 6mΩ (V_GS = 10V)
  • R_DS(ON) < 7.2mΩ (V_GS = 4.5V)
  • High power and current handling capability
  • Ultra-low R_DS(ON) via advanced trench technology
  • Low gate charge
  • Fast switching speed