LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JUSHUO JS12T-S06MXA-00 product image
  • JS12T-S06MXA-00 thumbnail 1
  • JS12T-S06MXA-00 thumbnail 2
  • JS12T-S06MXA-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUSHUO JS12T-S06MXA-00RoHS

Manufacturer
JUSHUOAsian Brands
MPN
JS12T-S06MXA-00
LCSC Part #
C7499276
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 6POS 1.25mm
Datasheetpdf iconJUSHUO JS12T-S06MXA-00
Custom CablesMOQ 1pc
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0609$ 0.61
100+$ 0.0482$ 4.82
300+$ 0.0418$ 12.54
1,000+$ 0.037$ 37.00
5,000+$ 0.0332$ 166.00
10,000+$ 0.0313$ 313.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJUSHUO
PackagingThrough Hole,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs6P
Plastic MaterialLCP
Number of PINs Per Row6
Pitch1.25mm
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)200V
X-Length of Bottom Edge on Board (Spacing Line)9.3mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.