JSCJ CJSMF11A
| Manufacturer | JSCJAsian Brands |
| MPN | CJSMF11A |
| LCSC Part # | C7498997 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 11VWM 18VC SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 18V | |
| Peak Pulse Current (Ipp) | 11A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 13.49V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W
- VRWM 10V - 100V
In-Stock: 820
820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0388$ 0.0039 | $ 0.08 |
| 200+ | $ 0.0304$ 0.0031 | $ 0.62 |
| 600+ | $ 0.0258$ 0.0026 | $ 1.56 |
| 3,000+ | $ 0.023$ 0.0023 | $ 6.90 |
| 9,000+ | $ 0.0206$ 0.0021 | $ 18.90 |
| 21,000+ | $ 0.0193$ 0.0020 | $ 42.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 18V | |
| Peak Pulse Current (Ipp) | 11A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 13.49V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W
- VRWM 10V - 100V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



