LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI FAN7393MX-JSM product image
  • FAN7393MX-JSM thumbnail 1
  • FAN7393MX-JSM thumbnail 2
  • FAN7393MX-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI FAN7393MX-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
FAN7393MX-JSM
LCSC Part #
C7498990
Packaging
SOP-14
Customer #
Key Attributes
700V high-current high and low-side MOSFET/IGBT driver chips
Datasheetpdf iconJSMSEMI FAN7393MX-JSM
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3877$ 0.6939$ 0.69
10+$ 1.148$ 0.5740$ 5.74
30+$ 1.0162$ 0.5081$ 15.24
100+$ 0.8669$ 0.4335$ 43.35
500+$ 0.8002$ 0.4001$ 200.05
1,000+$ 0.7701$ 0.3851$ 385.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-14
Input Logic Level - Low800mV
Low Level Delay Time550ns
High Level Delay Time150ns
Quiescent Current200uA
Input Logic Level - High2.5V
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven ConfigurationThree Phase
Current - Output Low(IOL)1.2A
Rise Time25ns
Fall Time17ns
FeaturesUnder Voltage Protection;Integrated bootstrap diode
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The FAN7393 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC with isolated logic ground and power ground, effectively reducing power stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. Integrated protection features include high- and low-side UVLO, overvoltage clamp circuits, and high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs, IGBTs, and similar devices. The FAN7393 is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Maximum operating voltage: 700V
  • Compatible with 3.3V and 5V input logic
  • Single input (IN) dual output logic
  • Shutdown input logic disables both high- and low-side outputs simultaneously
  • Dead time adjustable via external resistor (RDT):
    • DT = 400ns @ RDT = 0
    • DT = 5μs @ RDT = 200kΩ
  • dV/dt immunity
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
    • UVLO positive-going threshold: 8.9V
    • UVLO negative-going threshold: 8.2V
  • High- and low-side propagation delay matched
  • Logic ground separated from power ground
  • Drive current capability:
    • Source/Sink = 4A/4A
  • RoHS compliant
  • SOP-14 package

Applications

AI Translation
  • General-purpose inverters
  • Half-bridge and full-bridge converters in AC and DC power supplies
  • High-density switching power supplies for servers, telecom, IT, and industrial infrastructure
  • Solar inverters, motor drives, and UPS