JSMSEMI TYN1225RG-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TYN1225RG-JSM |
| LCSC Part # | C7498983 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 1.2kV 25A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- With TO-220 packaging
- Long-term stability
- Thyristor for line frequency
- Planar passivated chip
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
Applications
AI Translation
- Switching applications
- Line rectifying 50/60 Hz
In-Stock: 11,237
11,237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3758$ 0.3571 | $ 0.36 |
| 10+ | $ 0.2912$ 0.2767 | $ 2.77 |
| 50+ | $ 0.2684$ 0.2550 | $ 12.75 |
| 100+ | $ 0.2229$ 0.2118 | $ 21.18 |
| 500+ | $ 0.2034$ 0.1933 | $ 96.65 |
| 1,000+ | $ 0.1904$ 0.1809 | $ 180.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- With TO-220 packaging
- Long-term stability
- Thyristor for line frequency
- Planar passivated chip
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
Applications
AI Translation
- Switching applications
- Line rectifying 50/60 Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



