JSMSEMI NJW0302G-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | NJW0302G-JSM |
| LCSC Part # | C7498972 |
| Package | TO-3PN |
| Customer # | |
| Key Attributes | TRANS PNP 250V 15A TO-3PN |
| Description | Bipolar (BJT) Transistor PNP 250V 15A 150W Through Hole TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2796 $ 1.0877 | $ 1.09 |
10+ | $ 1.0617 $ 0.9025 | $ 9.03 |
30+ | $ 0.9418 $ 0.8006 | $ 24.02 |
90+ | $ 0.8064 $ 0.6855 | $ 61.70 |
450+ | $ 0.7473 $ 0.6353 | $ 285.89 |
900+ | $ 0.7192 $ 0.6114 | $ 550.26 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$