LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI TF21844M-TR-JSM product image
  • TF21844M-TR-JSM thumbnail 1
  • TF21844M-TR-JSM thumbnail 2
  • TF21844M-TR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TF21844M-TR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TF21844M-TR-JSM
LCSC Part #
C7498969
Packaging
SOP-14
Customer #
Key Attributes
700V high-current high and low-side MOSFET/IGBT driver chips
Datasheetpdf iconJSMSEMI TF21844M-TR-JSM
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.352$ 1.2168$ 1.22
10+$ 1.124$ 1.0116$ 10.12
30+$ 0.999$ 0.8991$ 26.97
100+$ 0.8565$ 0.7709$ 77.09
500+$ 0.7948$ 0.7154$ 357.70
1,000+$ 0.7663$ 0.6897$ 689.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-14
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current100uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)4A
Rise Time25ns
Fall Time17ns
FeaturesUnder Voltage Protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TF21844M is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC. The logic ground is isolated from the power ground, effectively reducing power stage noise interference on the logic circuit. Dead time is flexibly configurable via external resistors. Integrated protection features include high- and low-side UVLO, overvoltage clamp circuits, and more. The device offers high-current pulse output capability, with logic input levels compatible with CMOS or LSTTL outputs as low as 3.3V. Peak output current reaches up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs, IGBTs, and similar devices. TF21844M is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel for bootstrap operation
  • Maximum operating voltage 700V
  • Compatible with 3.3V and 5V input logic
  • Single input (IN) dual output logic
  • Shutdown input logic disables both high- and low-side outputs simultaneously
  • Dead time adjustable via external resistor (RDT):
    • DT = 400ns@RDT = 0
    • DT = 5μs@RDT = 200kΩ
  • dV/dt immunity
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
    • UVLO positive threshold 8.9V
    • UVLO negative threshold 8.2V
  • High- and low-side propagation delay matching
  • Logic ground isolated from power ground
  • Drive current capability:
    • Source/Sink = 4A/4A
  • RoHS compliant
  • SOP-14 package

Applications

AI Translation
  • General-purpose inverters
  • Half-bridge and full-bridge converters in AC and DC power supplies
  • High-density switching power supplies for servers, telecom, IT, and industrial infrastructure
  • Solar inverters, motor drives, and UPS