JSMSEMI IRS21844STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS21844STRPBF-JSM |
| LCSC Part # | C7498968 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V high-current high and low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21844S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC featuring separate logic ground and power ground to better reduce power-stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. The device integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, and features high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IRS21844S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage 700V
- Compatible with 3.3V and 5V input logic
- Single input (IN) dual output logic
- Shutdown input logic disables both high- and low-side outputs simultaneously
- Dead time adjustable via external resistor (RDT):
- DT = 400ns@RDT = 0
- DT = 5μs@RDT = 200kΩ
- dV/dt immunity
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- High- and low-side propagation delay matching
- Logic ground isolated from power ground
- Drive current capability:
- Source/Sink = 4A/4A
- RoHS compliant
- SOP-14 package
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters in AC and DC power supplies
- High-density switching power supplies for server, telecom, and industrial infrastructure
- Solar inverters, motor drives, and UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5645$ 1.4863 | $ 1.49 |
| 10+ | $ 1.3018$ 1.2368 | $ 12.37 |
| 30+ | $ 1.1576$ 1.0998 | $ 32.99 |
| 100+ | $ 0.9938$ 0.9442 | $ 94.42 |
| 500+ | $ 0.9225$ 0.8764 | $ 438.20 |
| 1,000+ | $ 0.8901$ 0.8456 | $ 845.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21844S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC featuring separate logic ground and power ground to better reduce power-stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. The device integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, and features high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IRS21844S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage 700V
- Compatible with 3.3V and 5V input logic
- Single input (IN) dual output logic
- Shutdown input logic disables both high- and low-side outputs simultaneously
- Dead time adjustable via external resistor (RDT):
- DT = 400ns@RDT = 0
- DT = 5μs@RDT = 200kΩ
- dV/dt immunity
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- High- and low-side propagation delay matching
- Logic ground isolated from power ground
- Drive current capability:
- Source/Sink = 4A/4A
- RoHS compliant
- SOP-14 package
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters in AC and DC power supplies
- High-density switching power supplies for server, telecom, and industrial infrastructure
- Solar inverters, motor drives, and UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



