LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI IX4424NTR-JSM product image
  • IX4424NTR-JSM thumbnail 1
  • IX4424NTR-JSM thumbnail 2
  • IX4424NTR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IX4424NTR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IX4424NTR-JSM
LCSC Part #
C7498964
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel 4A ultra-high-speed power switch driver
Datasheetpdf iconJSMSEMI IX4424NTR-JSM
In-Stock: 3,169
3,169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4919$ 0.2460$ 0.25
10+$ 0.4333$ 0.2167$ 2.17
30+$ 0.4039$ 0.2020$ 6.06
100+$ 0.3746$ 0.1873$ 18.73
500+$ 0.3567$ 0.1784$ 89.20
1,000+$ 0.3486$ 0.1743$ 174.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current1.5mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time30ns
Fall Time30ns
Features-;Enable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

IX4424N is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. IX4424N exhibits high latch-up immunity under any conditions within its rated power and voltage range. IX4424N will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. IX4424N can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV. IX4424N is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Latch protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver in a single chip
  • Independent enable port control for each channel
  • Peak output current: 4A
  • Operating range: 4.5V~25V
  • High capacitive load drive capability: switching time < 25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃~125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Switching power supplies
  • Switching converters
  • Line drivers
  • Pulse transformer drive
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class D switching amplifiers
  • High-frequency power supplies