JSMSEMI IXDI504SIA-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IXDI504SIA-JSM |
| LCSC Part # | C7498962 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel 4A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IXDI504S is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. The IXDI504S exhibits high latch resistance under any condition within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the IXDI504S will not be damaged. The IXDI504S can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV. The IXDI504S is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver in a single chip
- Independent enable port control for each channel
- Output peak current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: switching time < 25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOP-8
Applications
- Switching power supplies
- Switching converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
- High-frequency power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7204$ 0.5764 | $ 0.58 |
| 10+ | $ 0.5826$ 0.4661 | $ 4.66 |
| 30+ | $ 0.5146$ 0.4117 | $ 12.35 |
| 100+ | $ 0.4465$ 0.3572 | $ 35.72 |
| 500+ | $ 0.4053$ 0.3243 | $ 162.15 |
| 1,000+ | $ 0.3847$ 0.3078 | $ 307.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IXDI504S is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. The IXDI504S exhibits high latch resistance under any condition within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the IXDI504S will not be damaged. The IXDI504S can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV. The IXDI504S is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver in a single chip
- Independent enable port control for each channel
- Output peak current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: switching time < 25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOP-8
Applications
- Switching power supplies
- Switching converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
- High-frequency power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



