JSMSEMI FAN7390MX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN7390MX-JSM |
| LCSC Part # | C7498959 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 700V high-current high and low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;-;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7390 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two independent transmission channels. It integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN7390 comes in a SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/ns
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Matched propagation delay for high- and low-side
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0212$ 0.5106 | $ 0.51 |
| 10+ | $ 0.8422$ 0.4211 | $ 4.21 |
| 30+ | $ 0.7441$ 0.3721 | $ 11.16 |
| 100+ | $ 0.6321$ 0.3161 | $ 31.61 |
| 500+ | $ 0.5978$ 0.2989 | $ 149.45 |
| 1,000+ | $ 0.576$ 0.2880 | $ 288.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;-;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7390 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two independent transmission channels. It integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN7390 comes in a SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/ns
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Matched propagation delay for high- and low-side
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



