LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI IRS21814STRPBF-JSM product image
  • IRS21814STRPBF-JSM thumbnail 1
  • IRS21814STRPBF-JSM thumbnail 2
  • IRS21814STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS21814STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS21814STRPBF-JSM
LCSC Part #
C7498957
Packaging
SOP-14
Customer #
Key Attributes
700V high-current high and low-side MOSFET/IGBT driver chips
Datasheetpdf iconJSMSEMI IRS21814STRPBF-JSM
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5333$ 1.3800$ 1.38
10+$ 1.2748$ 1.1474$ 11.47
30+$ 1.1328$ 1.0196$ 30.59
100+$ 0.9717$ 0.8746$ 87.46
500+$ 0.8999$ 0.8100$ 405.00
1,000+$ 0.868$ 0.7812$ 781.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-14
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current150uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)4A
Rise Time40ns
Fall Time20ns
FeaturesUnder Voltage Protection;-
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS21814S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC featuring two independent transmission channels with logic ground separated from power ground, which better reduces power stage noise interference on logic circuits. It integrates internal protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with large-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V, with a maximum output current of 4A and a floating channel maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices. The IRS21814S is available in an SOP-14 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel maximum voltage for bootstrap operation: 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance: -9V
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
  • UVLO positive threshold: 8.9V
  • UVLO negative threshold: 8.2V
  • Propagation delay: Ton/Toff = 130ns/130ns
  • High- and low-side delay matched
  • Drive current capability: source/sink = 4.0A/4.0A
  • RoHS compliant
  • SOIC14(S)

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Driver