JSMSEMI UCC27714DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | UCC27714DR-JSM |
| LCSC Part # | C7498956 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V high-current high and low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UCC27714 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver series IC featuring two independent propagation channels with logic ground separated from power ground, effectively reducing power stage noise interference on logic circuits. The device integrates internal protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V, peak output current capability up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs, IGBTs, and similar devices. The UCC27714 is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel bootstrap operation up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive-going threshold: 8.9V
- UVLO negative-going threshold: 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Matched propagation delay for high and low side
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC14(S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9357$ 0.7112 | $ 0.71 |
| 10+ | $ 0.7568$ 0.5752 | $ 5.75 |
| 30+ | $ 0.6681$ 0.5078 | $ 15.23 |
| 100+ | $ 0.581$ 0.4416 | $ 44.16 |
| 500+ | $ 0.5272$ 0.4007 | $ 200.35 |
| 1,000+ | $ 0.5003$ 0.3803 | $ 380.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UCC27714 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver series IC featuring two independent propagation channels with logic ground separated from power ground, effectively reducing power stage noise interference on logic circuits. The device integrates internal protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V, peak output current capability up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs, IGBTs, and similar devices. The UCC27714 is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel bootstrap operation up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive-going threshold: 8.9V
- UVLO negative-going threshold: 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Matched propagation delay for high and low side
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC14(S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



