LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI FAN73892MX-JSM product image
  • FAN73892MX-JSM thumbnail 1
  • FAN73892MX-JSM thumbnail 2
  • FAN73892MX-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI FAN73892MX-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
FAN73892MX-JSM
LCSC Part #
C7498950
Packaging
SOP-28-300mil
Customer #
Key Attributes
700V three-phase half-bridge MOSFET driver chip with enable and fault reporting
Datasheetpdf iconJSMSEMI FAN73892MX-JSM
In-Stock: 977
977 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4623$ 1.46
10+$ 1.2051$ 12.05
30+$ 1.0638$ 31.91
100+$ 0.9034$ 90.34
500+$ 0.8336$ 416.80
1,000+$ 0.8002$ 800.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-28-300mil
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current160uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)250mA
Rise Time60ns
Fall Time40ns
FeaturesUnder Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)210mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

FAN73892 is an N-type high-voltage, high-speed power MOSFET/IGBT high- and low-side three-phase gate driver IC, incorporating three independent half-bridge drive circuits. It integrates undervoltage protection and overcurrent protection functions; any fault condition immediately shuts down all six channel outputs. An external enable control is provided to simultaneously disable all six channel outputs. Overcurrent fault conditions are automatically cleared after an externally programmable delay set by an RC network connected to the RCIN input. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. Available in SOP-28-300mil package, operating over a temperature range of -40 to 125℃.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Maximum operating voltage up to 700V
  • Compatible with 3.3V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance down to -9V
  • Gate drive voltage: 10V to 20V
  • Integrated advanced input filtering
  • Edge-triggered inputs on all channels
  • UVLO protection on all channels
  • Cross-conduction prevention dead-time logic
  • Overcurrent shutdown for all six channels
  • Externally programmable fault clear time
  • Three independent half-bridge gate drivers
  • Matched propagation delay on all channels
  • RoHS compliant
  • SOP28

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Drive