Mini-Circuits SYDC-20-62HP+
| Manufacturer | |
| Mfr. Part # | SYDC-20-62HP+ |
| LCSC Part # | C7498651 |
| Package | SMD |
| Customer # | |
| Key Attributes | Surface Mount Bi-Directional Coupler |
| Description | 0.6dB 26dB 20dB 10MHz~540MHz SMD RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
227
227
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 46.8236 | $ 46.82 |
30+ | $ 44.6302 | $ 1338.91 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$