LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits DAT-31R5A-SP+ product image
  • DAT-31R5A-SP+ thumbnail 1
  • DAT-31R5A-SP+ thumbnail 2
  • DAT-31R5A-SP+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits DAT-31R5A-SP+RoHS

Manufacturer
MPN
DAT-31R5A-SP+
LCSC Part #
C7498650
Packaging
VFQFN-20
Customer #
Key Attributes
50Ω 0-31.5dB Digital Step Attenuator
Datasheetpdf iconMini-Circuits DAT-31R5A-SP+
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2351$ 10.24
10+$ 8.7206$ 87.21
30+$ 7.7984$ 233.95
100+$ 7.0235$ 702.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerMini-Circuits
PackagingVFQFN-20
impedance50Ω
Operating Temperature-
Attenuation Value31.5dB
Power(Watts)-
Insertion Loss1.9dB;2.4dB;3dB
Frequency Range0GHz~4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DAT- 31R5A+ series of 50Ω digital step attenuators provides adjustable attenuation from 0 to 31.5 dB in 0.5 dB steps. The control is a 6- bit serial/parallel interface, and the attenuators operate with either single positive or dual (positive and negative) supply voltage. DAT- 31R5A+ series models are produced by a unique CMOS process on silicon, offering the performance of GaAs with the advantages of conventional CMOS devices. The DAT- 31R5A- SP+ is a 50Ω digital step attenuator that provides adjustable attenuation of 0 to 31.5 dB in 0.5 dB steps. The control is a 6- bit serial interface, operating with a single (positive) supply voltage. DAT- 31R5A- SP+ is produced by a unique CMOS process on silicon, offering the performance of GaAs with the advantages of conventional CMOS devices.

Features

AI Translation
  • Immune to latch up
  • Excellent accuracy, 0.1 dB Typ
  • Serial control interface
  • Low Insertion Loss
  • High IP3, +52 dBm Typ
  • Very low DC power consumption
  • Excellent return loss, 20 dB Typ
  • Small size 4.0 x 4.0 mm

Applications

AI Translation
  • Base Station Infrastructure
  • Portable Wireless
  • CATV & DBS
  • MMDS & Wireless LAN
  • Wireless Local Loop
  • UNII & Hiper LAN
  • Power amplifier distortion canceling loops