HenryTech HLT-2/18-2S
| Manufacturer | HenryTechAsian Brands |
| MPN | HLT-2/18-2S |
| LCSC Part # | C7498640 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2-Way RF Power Divider |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency Range | 2GHz~18GHz | |
| Phase Unbalance | 4deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -45℃~+85℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 85.4597 | $ 85.46 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



