Semiment SC69401HS-TR-Q
| Manufacturer | SemimentAsian Brands |
| MPN | SC69401HS-TR-Q |
| LCSC Part # | C7498582 |
| Packaging | ETSSOP-16L |
| Customer # | |
| Key Attributes | ETSSOP-16L Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Semiment | |
| Packaging | ETSSOP-16L | |
| Operating Temperature | -40℃~+160℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 8mA | |
| Features | Under-voltage lockout;Overvoltage lockout;Automatic gain control (AGC);Integrated CORDIC algorithm | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 10mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,067
1,067 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7873 | $ 3.79 |
| 10+ | $ 3.2388 | $ 32.39 |
| 30+ | $ 2.9117 | $ 87.35 |
| 100+ | $ 2.5813 | $ 258.13 |
| 500+ | $ 2.4283 | $ 1214.15 |
| 1,000+ | $ 2.36 | $ 2360.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Semiment | |
| Packaging | ETSSOP-16L | |
| Operating Temperature | -40℃~+160℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 8mA | |
| Features | Under-voltage lockout;Overvoltage lockout;Automatic gain control (AGC);Integrated CORDIC algorithm | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 10mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



