Littelfuse/IXYS DSEI2X31-06C
| Manufacturer | |
| Mfr. Part # | DSEI2X31-06C |
| LCSC Part # | C7498239 |
| Package | SOT-227B |
| Customer # | |
| Key Attributes | Diode 600V 30A SOT-227B |
| Description | 300A 600V 1.51V@30A 30A SOT-227B Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.8363 | $ 20.84 |
10+ | $ 19.8571 | $ 198.57 |
30+ | $ 18.1603 | $ 544.81 |
100+ | $ 16.6815 | $ 1668.15 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$