Lian Xin Technology LXTD-0204-034
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | LXTD-0204-034 |
| LCSC Part # | C7498205 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 4.55mm | |
| Height | 1.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.3mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,160
7,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0528 | $ 0.53 |
| 100+ | $ 0.0419 | $ 4.19 |
| 300+ | $ 0.0365 | $ 10.95 |
| 3,000+ | $ 0.0324 | $ 97.20 |
| 6,000+ | $ 0.0291 | $ 174.60 |
| 9,000+ | $ 0.0275 | $ 247.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 4.55mm | |
| Height | 1.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.3mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



