LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Lian Xin Technology XDMP-052-A01 product image
  • XDMP-052-A01 thumbnail 1
  • XDMP-052-A01 thumbnail 2
  • XDMP-052-A01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Lian Xin Technology XDMP-052-A01RoHS

Manufacturer
MPN
XDMP-052-A01
LCSC Part #
C7498130
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN PCI EXP 52POS 0.8mm SMD R/A
Datasheetpdf iconLian Xin Technology XDMP-052-A01
Custom CablesMOQ 1pc
In-Stock: 1,405
1,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6211$ 0.5466$ 0.55
10+$ 0.5027$ 0.4424$ 4.42
30+$ 0.4427$ 0.3896$ 11.69
100+$ 0.3843$ 0.3382$ 33.82
500+$ 0.3487$ 0.3069$ 153.45
800+$ 0.3308$ 0.2911$ 232.88
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerLian Xin Technology
PackagingSMD,P=0.8mm
Connector TypemPCI-E
Operating Temperature-
Interface Form-
Number of Pins52P
Supplementary FeaturesWith column
Height Above Board5.2mm
Number of Data Pins36P
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.