LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2006H-05PN0WNPN00G product image
  • A2006H-05PN0WNPN00G thumbnail 1
  • A2006H-05PN0WNPN00G thumbnail 2
  • A2006H-05PN0WNPN00G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2006H-05PN0WNPN00GRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2006H-05PN0WNPN00G
LCSC Part #
C7498082
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A2006H-05PN0WNPN00G
Custom CablesMOQ 1pc
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0379$ 0.76
200+$ 0.0298$ 5.96
1,000+$ 0.0253$ 25.30
2,000+$ 0.0226$ 45.20
10,000+$ 0.0203$ 203.00
20,000+$ 0.019$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.