Joint Tech Elec C4255F-TPE-A
| Manufacturer | Joint Tech ElecAsian Brands |
| MPN | C4255F-TPE-A |
| LCSC Part # | C7498069 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Joint Tech Elec | |
| Packaging | - | |
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Insulation OD | 3.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0501 | $ 0.50 |
| 100+ | $ 0.0399 | $ 3.99 |
| 300+ | $ 0.0349 | $ 10.47 |
| 1,000+ | $ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.028 | $ 140.00 |
| 10,000+ | $ 0.0265 | $ 265.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Joint Tech Elec | |
| Packaging | - | |
| Wire Gauge - AWG | 18~24 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Insulation OD | 3.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



