LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
Joint Tech Elec C3030HM-2X01P product image
  • C3030HM-2X01P thumbnail 1
  • C3030HM-2X01P thumbnail 2
  • C3030HM-2X01P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Joint Tech Elec C3030HM-2X01PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
C3030HM-2X01P
LCSC Part #
C7498041
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 2POS 3mm DUAL ROW
Datasheetpdf iconJoint Tech Elec C3030HM-2X01P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWith Fins
Pins Structure2x1P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row1
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1585$ 0.1475$ 0.74
50+$ 0.1253$ 0.1166$ 5.83
150+$ 0.1111$ 0.1034$ 15.51
1,000+$ 0.0933$ 0.0868$ 86.80
2,000+$ 0.0854$ 0.0795$ 159.00
5,000+$ 0.0807$ 0.0751$ 375.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.