LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec C3030HF-2X11P product image
  • C3030HF-2X11P thumbnail 1
  • C3030HF-2X11P thumbnail 2
  • C3030HF-2X11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec C3030HF-2X11PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
C3030HF-2X11P
LCSC Part #
C7498033
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 22POS 3mm DUAL ROW
Datasheetpdf iconJoint Tech Elec C3030HF-2X11P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5902$ 0.59
10+$ 0.4803$ 4.80
30+$ 0.4253$ 12.76
100+$ 0.3703$ 37.03
500+$ 0.3024$ 151.20
1,000+$ 0.2862$ 286.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Pins Structure2x11P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row11
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.