LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec C3030HF-2X04P product image
  • C3030HF-2X04P thumbnail 1
  • C3030HF-2X04P thumbnail 2
  • C3030HF-2X04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec C3030HF-2X04PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
C3030HF-2X04P
LCSC Part #
C7498026
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW
Datasheetpdf iconJoint Tech Elec C3030HF-2X04P
Custom CablesMOQ 1pc
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2451$ 1.23
50+$ 0.1938$ 9.69
150+$ 0.1718$ 25.77
1,000+$ 0.1443$ 144.30
2,000+$ 0.1321$ 264.20
5,000+$ 0.1248$ 624.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Pins Structure2x4P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row4
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.