LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec C3030HF-2X03P product image
  • C3030HF-2X03P thumbnail 1
  • C3030HF-2X03P thumbnail 2
  • C3030HF-2X03P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec C3030HF-2X03PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
C3030HF-2X03P
LCSC Part #
C7498025
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW
Datasheetpdf iconJoint Tech Elec C3030HF-2X03P
Custom CablesMOQ 1pc
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2223$ 1.11
50+$ 0.1757$ 8.79
150+$ 0.1558$ 23.37
1,000+$ 0.1309$ 130.90
2,000+$ 0.1198$ 239.60
5,000+$ 0.1131$ 565.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row3
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.