Joint Tech Elec C3030HF-02P
| Manufacturer | Joint Tech ElecAsian Brands |
| MPN | C3030HF-02P |
| LCSC Part # | C7498017 |
| Packaging | P=3mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS 3mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Joint Tech Elec | |
| Packaging | P=3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Pitch | 3mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x2P | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1081 | $ 0.54 |
| 50+ | $ 0.0857 | $ 4.29 |
| 150+ | $ 0.0745 | $ 11.18 |
| 1,000+ | $ 0.0662 | $ 66.20 |
| 2,000+ | $ 0.0594 | $ 118.80 |
| 5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



