ST(Semtech) BZX55C9V1PF-M
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | BZX55C9V1PF-M |
| LCSC Part # | C7497996 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 500mW DO-35 |
| Description | Zener Diode 9.1V 500mW Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0163 | $ 0.82 |
500+ | $ 0.0126 | $ 6.30 |
1,500+ | $ 0.0105 | $ 15.75 |
5,000+ | $ 0.0095 | $ 47.50 |
25,000+ | $ 0.0084 | $ 210.00 |
50,000+ | $ 0.0078 | $ 390.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$