LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N4739APF-M product image
Images for reference only

ST(Semtech) 1N4739APF-MRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
1N4739APF-M
LCSC Part #
C7497427
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 9.1V 1W DO-41
Datasheetpdf iconST(Semtech) 1N4739APF-M
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
25+$ 0.0262$ 0.66
250+$ 0.0205$ 5.13
750+$ 0.0169$ 12.68
2,500+$ 0.015$ 37.50
12,500+$ 0.0133$ 166.25
25,000+$ 0.0125$ 312.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@7V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)8.65V~9.56V
Zener Voltage(Nom)9.1V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum25
Multiple25
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

For voltage regulation and clamping circuits with high power ratings.

Features

AI Translation
  • Lead-free
  • Glass-encapsulated DO-41