ESPRESSIF ESP8684-MINI-1U-H4
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP8684-MINI-1U-H4 |
| LCSC Part # | C7497295 |
| Packaging | SMD,13.2x12.5mm |
| Customer # | |
| Key Attributes | Small-sized module supporting 2.4GHz Wi-Fi (802.11b/g/n) and Bluetooth 5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,13.2x12.5mm | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP8684H4 chip | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth 5.0 | |
| Receive Current | 65mA | |
| Features | - | |
| Interface | GPIO;SPI;I2C;ADC;DMA | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 370mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP8684-MINI-1 and ESP8684-MINI-1U are general-purpose Wi-Fi and Bluetooth LE modules with a compact form factor and rich peripheral interfaces, suitable for smart home, industrial automation, healthcare, consumer electronics, and other applications. Both modules come in two variants, featuring the ESP8684H2 and ESP8684H4 chips respectively. Both chips belong to the ESP8684 series and are equipped with a RISC-V 32-bit single-core processor. The ESP8684 series chips integrate a rich set of peripherals, including UART, I2C, LED PWM controller, general-purpose DMA controller, temperature sensor, and SAR ADC, along with single-wire, dual-wire, and quad-wire SPI interfaces. The key difference between the two chips lies only in the SiP flash size.
Features
- CPU and On-Chip Memory:
- Integrated ESP8684H2 or ESP8684H4 chip, RISC-V 32-bit single-core microprocessor, clock speed up to 120 MHz
- 576 KB ROM
- 272 KB SRAM (including 16 KB dedicated to cache)
- SiP flash (varies by model)
- Flash controller with cache mechanism
- Supports flash In-Circuit Programming (ICP)
- Wi-Fi:
- IEEE 802.11 b/g/n
- Operating channel center frequency range: 2412 ~ 2484 MHz
- 20 MHz bandwidth in the 2.4 GHz band
- 1T1R mode, data rate up to 72.2 Mbps
- Wireless Multimedia (WMM)
- Frame aggregation (TX/RX A-MPDU, TX/RX A-MSDU)
- Immediate Block ACK
- Fragmentation and defragmentation
- Transmit Opportunity (TXOP)
- Automatic beacon monitoring (hardware TSF)
- 3× virtual Wi-Fi interfaces
- Supports Infrastructure BSS Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode simultaneously
- Bluetooth:
- Bluetooth LE: Bluetooth 5
- High-power mode (20 dBm)
- Data rates: 125 kbps, 500 kbps, 1 Mbps, 2 Mbps
- Advertising Extensions
- Multiple Advertisement Sets
- Channel Selection Algorithm #2
- Wi-Fi and Bluetooth coexistence with shared antenna
- Peripherals:
- GPIO, SPI, UART, I2C, LED PWM controller, general-purpose DMA controller, temperature sensor, SAR ADC
- Module Integrated Components:
- Integrated 26 MHz crystal oscillator
- Antenna Options:
- On-board PCB antenna (ESP8684-MINI-1)
- External antenna via connector (ESP8684-MINI-1U)
- Operating Conditions:
- Operating/supply voltage: 3.0 ~ 3.6 V
- Operating temperature: -40 ~ 105 °C
Applications
- Retail & Food Service – POS Systems
- Smartwatches & Smart Bands
- Service Robots
- OTT TV Boxes & Set-Top Box Devices
- General Low-Power IoT Sensor Hubs
- Toys with Data Upload & Proximity Sensing Functions
- General Low-Power IoT Data Loggers
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,13.2x12.5mm | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP8684H4 chip | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth 5.0 | |
| Receive Current | 65mA | |
| Features | - | |
| Interface | GPIO;SPI;I2C;ADC;DMA | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 370mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP8684-MINI-1 and ESP8684-MINI-1U are general-purpose Wi-Fi and Bluetooth LE modules with a compact form factor and rich peripheral interfaces, suitable for smart home, industrial automation, healthcare, consumer electronics, and other applications. Both modules come in two variants, featuring the ESP8684H2 and ESP8684H4 chips respectively. Both chips belong to the ESP8684 series and are equipped with a RISC-V 32-bit single-core processor. The ESP8684 series chips integrate a rich set of peripherals, including UART, I2C, LED PWM controller, general-purpose DMA controller, temperature sensor, and SAR ADC, along with single-wire, dual-wire, and quad-wire SPI interfaces. The key difference between the two chips lies only in the SiP flash size.
Features
- CPU and On-Chip Memory:
- Integrated ESP8684H2 or ESP8684H4 chip, RISC-V 32-bit single-core microprocessor, clock speed up to 120 MHz
- 576 KB ROM
- 272 KB SRAM (including 16 KB dedicated to cache)
- SiP flash (varies by model)
- Flash controller with cache mechanism
- Supports flash In-Circuit Programming (ICP)
- Wi-Fi:
- IEEE 802.11 b/g/n
- Operating channel center frequency range: 2412 ~ 2484 MHz
- 20 MHz bandwidth in the 2.4 GHz band
- 1T1R mode, data rate up to 72.2 Mbps
- Wireless Multimedia (WMM)
- Frame aggregation (TX/RX A-MPDU, TX/RX A-MSDU)
- Immediate Block ACK
- Fragmentation and defragmentation
- Transmit Opportunity (TXOP)
- Automatic beacon monitoring (hardware TSF)
- 3× virtual Wi-Fi interfaces
- Supports Infrastructure BSS Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode simultaneously
- Bluetooth:
- Bluetooth LE: Bluetooth 5
- High-power mode (20 dBm)
- Data rates: 125 kbps, 500 kbps, 1 Mbps, 2 Mbps
- Advertising Extensions
- Multiple Advertisement Sets
- Channel Selection Algorithm #2
- Wi-Fi and Bluetooth coexistence with shared antenna
- Peripherals:
- GPIO, SPI, UART, I2C, LED PWM controller, general-purpose DMA controller, temperature sensor, SAR ADC
- Module Integrated Components:
- Integrated 26 MHz crystal oscillator
- Antenna Options:
- On-board PCB antenna (ESP8684-MINI-1)
- External antenna via connector (ESP8684-MINI-1U)
- Operating Conditions:
- Operating/supply voltage: 3.0 ~ 3.6 V
- Operating temperature: -40 ~ 105 °C
Applications
- Retail & Food Service – POS Systems
- Smartwatches & Smart Bands
- Service Robots
- OTT TV Boxes & Set-Top Box Devices
- General Low-Power IoT Sensor Hubs
- Toys with Data Upload & Proximity Sensing Functions
- General Low-Power IoT Data Loggers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



